095102809 | Kabeltronik

PVC control line UL-LiYY 10 x 0.09 mm², AWG 28, unshielded, black

Order No.: 92F6498
EAN: 4099891236045
MPN:
095102809
Series: UL-LiYY
Kabeltronik
default L
Image may differ
Unit Price (€ / mtr.)
2.8322 € *
Available: 0 mtr.
Available in 7 Days: 3,290 mtr.
Leadtime: 1 Week **
Total Price:
2.83 € *
Price list
Quantity
Price per unit*
100 mtr.
2.8322 €
500 mtr.
2.5228 €
1000 mtr.
2.2253 €
*incl. VAT plus shipping costs
**Subject to prior sale

Control cables, non-shielded, to cULus, type UL-LiYY Style 2464/1061.

Cross-section AWG 28 (0.09 mm²).

Technical specifications
Core insulation material PVC
Core colour sequence international color code
Number of cores 10
Version control line
Outer diameter 5.4 mm
AWG cross-section AWG 28
Colour black
Halogen free No
Cable material copper, tin-plated
Cable cross-section 0.09 mm²
Material PVC
Rated voltage 300 V
Standard number UL
Test voltage 1.5 kV
Shielding unshielded
Temperature range (active) -15 °C to 80 °C
Temperature range (unmoved) -30 °C to 80 °C
Logistics
Country of origin DE
Customs tariff number 85444995
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Cable cross-section
Outer diameter
Number of cores
AWG cross-section
Material
Standard number
Core colour sequence
Version
Temperature range (active)
Temperature range (unmoved)
Rated voltage
Cable material
Shielding
Core insulation material
Halogen free
Colour
1 item in 24 variations
*incl. VAT plus shipping costs

Order No.:

 92F6488

Manufacturer SKU:

 095022809

 

Available: 0 mtr. Next delivery: 47 mtr. on 2024-06-11 Available in 7 Days: 20,795 mtr. Leadtime: 1 Week **
1.46 € per mtr. *
*incl. VAT plus shipping costs
**Subject to prior sale
1 mtr.
1.4637 €
10 mtr.
1.3090 €
100 mtr.
1.1424 €
500 mtr.
1.0234 €
1000 mtr.
0.8925 €

Order No.:

 92F6504

Manufacturer SKU:

 095042609

 

Available: 0 mtr. Next delivery: 100 mtr. on 2024-06-11 Available in 7 Days: 14,270 mtr. Leadtime: 1 Week **
2.03 € per mtr. *
*incl. VAT plus shipping costs
**Subject to prior sale
1 mtr.
2.0349 €
10 mtr.
1.8088 €
100 mtr.
1.5827 €
500 mtr.
1.4161 €
1000 mtr.
1.2495 €