095042409 | Kabeltronik

PVC control line UL-LiYY 4 x 0.22 mm², AWG 24, unshielded, black

Order No.: 92F6516
EAN: 4099891236144
MPN:
095042409
Series: UL-LiYY
Kabeltronik
default L
Image may differ
Unit Price (€ / mtr.)
2.1539 € *
Available: 525 mtr.
Available in 7 Days: 10,315 mtr.
Leadtime: 1 Week **
Total Price:
2.15 € *
Price list
Quantity
Price per unit*
1 mtr.
2.1539 €
10 mtr.
1.9159 €
100 mtr.
1.6779 €
500 mtr.
1.4875 €
1000 mtr.
1.3090 €
*incl. VAT plus shipping costs
**Subject to prior sale

Control cables, non-shielded, to cULus, type UL-LiYY Style 2464/1061.

Cross-section AWG 24 (0.22 mm²).

Technical specifications
Core insulation material PVC
Core colour sequence international color code
Number of cores 4
Version control line
Outer diameter 4.5 mm
AWG cross-section AWG 24
Colour black
Halogen free No
Cable material copper, tin-plated
Cable cross-section 0.22 mm²
Material PVC
Rated voltage 300 V
Standard number UL
Test voltage 1.5 kV
Shielding unshielded
Temperature range (active) -15 °C to 80 °C
Temperature range (unmoved) -30 °C to 80 °C
Logistics
Country of origin DE
Customs tariff number 85444995
Original Packaging Ring with 100 meters
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
1 item in 24 variations
*incl. VAT plus shipping costs

Order No.:

 92F6500

Manufacturer SKU:

 095022609

 

Available: 0 mtr. Next delivery: 100 mtr. on 2024-06-18 Available in 7 Days: 35,789 mtr. Leadtime: 1 Week **
1.58 € per mtr. *
*incl. VAT plus shipping costs
**Subject to prior sale
1 mtr.
1.5827 €
10 mtr.
1.3923 €
100 mtr.
1.2257 €
500 mtr.
1.0948 €
1000 mtr.
0.9639 €