095042609 | Kabeltronik
PVC control line UL-LiYY 4 x 0.14 mm², AWG 26, unshielded, black
Unit Price (€ / mtr.)
2.0349 € *
Available: 0 mtr.
Next delivery: 100 mtr. on 2024-06-11
Available in 7 Days: 14,270 mtr.
Leadtime: 1 Week **
Total Price:
2.03 € *
Price list
Quantity
Price per unit*
1 mtr.
2.0349 €
10 mtr.
1.8088 €
100 mtr.
1.5827 €
500 mtr.
1.4161 €
1000 mtr.
1.2495 €
*incl. VAT plus shipping costs
**Subject to prior sale
Control cables, non-shielded, to cULus, type UL-LiYY Style 2464/1061.
Cross-section AWG 26 (0.14 mm²).
Technical specifications
Core insulation material | PVC | |
Core colour sequence | international color code | |
Number of cores | 4 | |
Version | control line | |
Outer diameter | 4.1 mm | |
AWG cross-section | AWG 26 | |
Colour | black | |
Halogen free | No | |
Cable material | copper, tin-plated | |
Cable cross-section | 0.14 mm² | |
Material | PVC | |
Rated voltage | 300 V | |
Standard number | UL | |
Test voltage | 1.5 kV | |
Shielding | unshielded | |
Temperature range (active) | -15 °C to 80 °C | |
Temperature range (unmoved) | -30 °C to 80 °C |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85444995 |
Original Packaging | Ring with 100 meters |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |