0034007/100 | LAPP
PVC data cable, 3-wire, 0.14 mm², gray, 0034007/100
Order No.: 32P3511
EAN: 4044774711645
MPN:
0034007/100
UNITRONIC 100 CY 3x0,14
Series: UNITRONIC 100 CY
Unit Price (€ / mtr.)
2.1896 € *
Available: 0 mtr.
Leadtime: On Request **
Total Price:
2.19 € *
Price list
Quantity
Price per unit*
1 mtr.
2.1896 €
10 mtr.
1.9040 €
50 mtr.
1.7612 €
100 mtr.
1.6184 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Core insulation material | PVC | |
Number of cores | 3 | |
Version | data cable | |
Outer diameter | 3.9 mm | |
Colour | gray | |
Halogen free | No | |
Cable material | copper, bright | |
Cable cross-section | 0.14 mm² | |
Material | PVC | |
Temperature range (active) | -5 °C to 70 °C | |
Temperature range (unmoved) | -40 °C to 80 °C |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85444993 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |