0034016/100 | LAPP
PVC data cable, 27-wire, 0.14 mm², gray, 0034016/100
Core insulation material | PVC | |
Number of cores | 27 | |
Version | data cable | |
Outer diameter | 8.1 mm | |
Colour | gray | |
Halogen free | No | |
Cable material | copper, bright | |
Cable cross-section | 0.14 mm² | |
Material | PVC | |
Shielding | unshielded | |
Temperature range (active) | -5 °C to 70 °C | |
Temperature range (unmoved) | -40 °C to 80 °C |
Country of origin | DE |
Customs tariff number | 85444993 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |