0034013/100 | LAPP
PVC data cable, 16-wire, 0.14 mm², gray, 0034013/100
Order No.: 32P3496
EAN: 4044774711829
MPN:
0034013/100
UNITRONIC 100 CY 16x0,14
Series: UNITRONIC 100 CY
Unit Price (€ / mtr.)
4.0936 € *
Available: 0 mtr.
Leadtime: On Request **
Technical specifications
Core insulation material | PVC | |
Number of cores | 16 | |
Version | data cable | |
Outer diameter | 6.6 mm | |
Colour | gray | |
Halogen free | No | |
Cable material | copper, bright | |
Cable cross-section | 0.14 mm² | |
Material | PVC | |
Temperature range (active) | -5 °C to 70 °C | |
Temperature range (unmoved) | -40 °C to 80 °C |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85444993 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |