IXYP24N100A4 | Littelfuse
IGBT, IXYP24N100A4AH
IGBT, IXYP24N100A4, Littelfuse
Ultra low-Vsat IGBT for up to 5 kHz switching, optimized for low conduction losses with high power density and low gate drive requirements.
Features
- Positive thermal coefficient of vce(sat)
- International standard package
Applications
- Inrush current protection circuits
- Power inverters
- UPS
- Motor drives
- SMPS
- Battery chargers
- Welding machines
- Lamp ballasts
Version | single | |
Enclosure | TO-220 | |
max. Voltage | 1000 V | |
Max. current | 85 A | |
max. operating temperature | 175 °C | |
min. operating temperature | -55 °C | |
Assembly | THT | |
Saturation voltage | 1.9 V | |
Switching loss b. switch off Eoff typ. | 3.7 J | |
Switching loss at switch-on Eon typ. | 3.9 J | |
Power dissipation | 375 W |
Country of origin | KR |
Customs tariff number | 85411000 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |