IXYP8N90C3 | Littelfuse
IGBT, IXYP8N90C3AH
IGBT, IXYP8N90C3, Littelfuse
High-speed IGBT for 20-50 kHz switching, optimized for low switching losses with high power density and low gate drive requirements.
Features
- Square RBSOA
- Avalanche rated
- Positive thermal coefficient of vce(sat)
- International standard package
Applications
- High frequency power inverters
- Power inverters
- UPS
- Motor drives
- SMPS
- Battery chargers
- Welding machines
- Lamp ballasts
Version | single | |
Enclosure | TO-220 | |
max. Voltage | 900 V | |
Max. current | 20 A | |
max. operating temperature | 175 °C | |
min. operating temperature | -55 °C | |
Assembly | THT | |
Saturation voltage | 3 V | |
Switching loss b. switch off Eoff typ. | 0.22 J | |
Switching loss at switch-on Eon typ. | 1 J | |
Power dissipation | 125 W |
Country of origin | KR |
Customs tariff number | 85411000 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |