RCU-20XR33-C | MTC
Copper screening tape, 20 mm, 33 m, Copper foil
Order No.: 13L6906
EAN: 4099889578690
MPN:
RCU-20XR33-C
RCU20MM,CU
Unit Price (€ / pc.)
40.4600 € *
Available: 4 pcs.
Leadtime: 3 Weeks **
Total Price:
40.46 € *
Price list
Quantity
Price per unit*
1 pcs.
40.4600 €
5 pcs.
36.4140 €
10 pcs.
32.8083 €
*incl. VAT plus shipping costs
**Subject to prior sale
Self-adhesive shielding tapes made of copper, type MTC RCU.
Technical specifications
Width | 20 mm | |
Thickness | 0.065 mm | |
Length | 33 m | |
Material | copper |
Download
Logistics
Country of origin | KR |
Customs tariff number | 74102100 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |