RCU-8XR33-C | MTC

Copper screening tape, 8 mm, 33 m, Copper foil

Order No.: 13L6900
EAN: 4099889578669
MPN:
RCU-8XR33-C
RCU 8MM,CU
MTC
default L
Image may differ
Unit Price (€ / pc.)
22.8004 € *
Available: 6 pcs.
Leadtime: 3 Weeks **
Total Price:
22.80 € *
Price list
Quantity
Price per unit*
1 pcs.
22.8004 €
10 pcs.
20.0753 €
66 pcs.
18.2546 €
132 pcs.
17.5763 €
528 pcs.
16.4815 €
*incl. VAT plus shipping costs
**Subject to prior sale

Self-adhesive shielding tapes made of copper, type MTC RCU.

Technical specifications
Width 8 mm
Thickness 0.065 mm
Length 33 m
Material copper
Logistics
Country of origin KR
Customs tariff number 74102100
Original Packaging Reel with 33 pieces
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Width
Material
Thickness
Length
1 item in 7 variations
*incl. VAT plus shipping costs
Item description
Total
Width
Material
Thickness
Length
Manufacturer SKU:
 RCU-20XR33-C
1 pcs. 40.4600 €
5 pcs. 36.4140 €
10 pcs. 32.8083 €
40.4600 € - 32.8083 €
18 pcs.
40.46 € *
20 mm
copper
0.065 mm
33 m
Manufacturer SKU:
 RCU-10XR33-C
1 pcs. 24.1451 €
5 pcs. 22.6933 €
15 pcs. 21.8246 €
50 pcs. 20.8607 €
150 pcs. 19.9920 €
24.1451 € - 19.9920 €
26 pcs.
24.15 € *
10 mm
copper
0.065 mm
33 m
Manufacturer SKU:
 RCU-25XR33-C
1 pcs. 58.8931 €
5 pcs. 53.0026 €
10 pcs. 47.7071 €
20 pcs. 42.9709 €
58.8931 € - 42.9709 €
8 pcs.
58.89 € *
25 mm
copper
0.065 mm
33 m
Manufacturer SKU:
 RCU-30XR33-C
1 pcs. 63.2485 €
5 pcs. 59.4405 €
15 pcs. 57.1795 €
50 pcs. 54.6329 €
150 pcs. 52.3719 €
63.2485 € - 52.3719 €
20 pcs.
63.25 € *
30 mm
copper
0.065 mm
33 m
Manufacturer SKU:
 RCU-8XR33-C
1 pcs. 22.8004 €
10 pcs. 20.0753 €
66 pcs. 18.2546 €
132 pcs. 17.5763 €
528 pcs. 16.4815 €
22.8004 € - 16.4815 €
6 pcs.
22.80 € *
8 mm
copper
0.065 mm
33 m
Manufacturer SKU:
 RCU-17XR33-C
1 pcs. 37.1518 €
5 pcs. 34.9265 €
15 pcs. 33.5818 €
50 pcs. 32.1062 €
150 pcs. 30.7615 €
37.1518 € - 30.7615 €
7 pcs.
37.15 € *
17 mm
copper
0.065 mm
33 m
Manufacturer SKU:
 RCU-50XR33-C
1 pcs. 103.5657 €
5 pcs. 97.3539 €
15 pcs. 93.6292 €
50 pcs. 89.4761 €
103.5657 € - 89.4761 €
0 pcs.
9 pcs.
103.57 € *
50 mm
copper
0.065 mm
33 m