RCU-50XR33-C | MTC
Copper screening tape, 50 mm, 33 m, Copper foil
Order No.: 13L6912
EAN: 4099889578720
MPN:
RCU-50XR33-C
RCU50MM,CU
Unit Price (€ / pc.)
103.5657 € *
Available: 2 pcs.
Leadtime: 3 Weeks **
Total Price:
103.57 € *
Price list
Quantity
Price per unit*
1 pcs.
103.5657 €
5 pcs.
97.3539 €
15 pcs.
93.6292 €
50 pcs.
89.4761 €
*incl. VAT plus shipping costs
**Subject to prior sale
Self-adhesive shielding tapes made of copper, type MTC RCU.
Technical specifications
Width | 50 mm | |
Thickness | 0.065 mm | |
Length | 33 m | |
Material | copper |
Download
Logistics
Country of origin | KR |
Customs tariff number | 74102100 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |