B6705105 | OKW
Polycarbonate DIN rail enclosure, (L x W x H) 58 x 106 x 90 mm, light gray, B6705105
Width | 106 mm | |
Colour | light gray | |
Height | 90 mm | |
Length | 58 mm | |
Material | polycarbonate |
Country of origin | GB |
Customs tariff number | 39269097 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |