10225-602 | SCHROFF
19 inch enclosure, 4 U, 84 HP, (W x H x D) 520 x 198 x 300 mm, aluminum, gray, 10225-602
Version | enclosure, 4 U, 84 HP | |
Width | 520 mm | |
Colour | gray | |
Height | 198 mm | |
Material | aluminum | |
Shielding | unshielded | |
Depth | 300 mm |
Country of origin | DE |
Customs tariff number | 84879090 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |