10225-638 | SCHROFF

19 inch enclosure, 7 U, 84 HP, (W x H x D) 520 x 331 x 600 mm, aluminum, gray, 10225-638

Order No.: 85H0155
EAN: 4036088035845
MPN:
10225-638
Series: Comptec
SCHROFF
default L
Image may differ
Unit Price (€ / pc.)
537.8562 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
537.86 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
537.8562 €
The nVent SCHROFF Comptec case is compatible with a 19" cabinet and is used to house assemblies such as 19" subracks, 19” fan trays or 19” front panels. This case is also typically used for desktop applications.
Technical specifications
Version enclosure, 7 U, 84 HP
Width 520 mm
Colour gray
Height 331 mm
Material aluminum
Shielding unshielded
Depth 600 mm
Logistics
Country of origin DE
Customs tariff number 84879090
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Accessory
Variations
Depth
Version
Height
Material
Shielding
Width
Colour
1 item in 16 variations
*incl. VAT plus shipping costs