10225-629 | SCHROFF
19 inch enclosure, 9 U, 84 HP, (W x H x D) 520 x 420 x 500 mm, aluminum, gray, 10225-629
Version | enclosure, 9 U, 84 HP | |
Width | 520 mm | |
Colour | gray | |
Height | 420 mm | |
Material | aluminum | |
Shielding | unshielded | |
Depth | 500 mm |
Country of origin | DE |
Customs tariff number | 84879090 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |