24571-730 | SCHROFF
19 inch enclosure, 3 U, 63 HP, (W x H x D) 342.4 x 132.6 x 375.5 mm, aluminum, gray, 24571-730
Version | enclosure, 3 U, 63 HP | |
Width | 342.4 mm | |
Colour | gray | |
Height | 132.6 mm | |
Material | aluminum | |
Shielding | retrofittable | |
Depth | 375.5 mm |
Country of origin | DE |
Customs tariff number | 76169990 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |