24572-535 | SCHROFF

19 inch desktop enclosure, 2 U, 84 HP, (W x H x D) 448.9 x 88.1 x 435.5 mm, aluminum, gray, 24572-535

Order No.: 85H4424
EAN: 4036088034893
MPN:
24572-535
Series: RatiopacPro
SCHROFF
default L
Image may differ
Unit Price (€ / pc.)
218.7458 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
218.75 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
218.7458 €
The nVent SCHROFF RatiopacPRO case provides electronics protection for 19" and individual electronic assemblies. This flexible and robust case is simple to convert from desktop to a 19" rack mount case and includes four different style options. This version of the case provides a sleek design for desktop applications.
Technical specifications
Version table enclosure, 2 U, 84 HP
Width 448.9 mm
Colour gray
Height 88.1 mm
Material aluminum
Shielding retrofittable
Depth 435.5 mm
Logistics
Country of origin DE
Customs tariff number 76169990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Accessory

Order No.:

 85H4155

Manufacturer SKU:

 24571-328

 

Available: 0 pcs. Leadtime: 1 Week **
28.12 € per pc. *
*incl. VAT plus shipping costs
**Subject to prior sale
2 pcs.
28.1197 €

Order No.:

 85H4179

Manufacturer SKU:

 24571-380

 

Available: 0 pcs. Leadtime: 1 Week **
6.07 € per pc. *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
6.069 €
Cable Holder for Cases
Image may differ

Order No.:

 85H4508

Manufacturer SKU:

 24575-800

 

Available: 0 pcs. Leadtime: 2 Weeks **
4.31 € per pc. *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
4.3078 €
Variations
Depth
Version
Width
Material
Shielding
Height
Colour
1 item in 13 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Depth
Version
Width
Material
Shielding
Height
Colour