24576-004 | SCHROFF

19 inch desktop enclosure, 3 U, 42 HP, (W x H x D) 257 x 155.5 x 326 mm, aluminum, gray, 24576-004

Order No.: 85H4513
EAN: 4036088049705
MPN:
24576-004
Series: PropacPro
SCHROFF
default L
Image may differ
Unit Price (€ / pc.)
231.9667 € *
Available: 3 pcs.
Leadtime: 1 Week **
Total Price:
231.97 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
231.9667 €
The nVent SCHROFF PropacPRO case provides electronics protection for 19" assemblies such as plug-in units and euroboards. The aluminum die cast frames and profiled side panels guarantee a robust solution. In addition an extensive accessory range is available.
Technical specifications
Version table enclosure, 3 U, 42 HP
Width 257 mm
Colour gray
Height 155.5 mm
Material aluminum
Shielding unshielded
Depth 326 mm
Logistics
Country of origin DE
Customs tariff number 76169990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Accessory

Order No.:

 85H4555

Manufacturer SKU:

 24576-094

 

Available: 0 pcs. Leadtime: 1 Week **
24.88 € per pc. *
*incl. VAT plus shipping costs
**Subject to prior sale
2 pcs.
24.8829 €

Order No.:

 85H4541

Manufacturer SKU:

 24576-071

 

Available: 0 pcs. Leadtime: 1 Week **
48.92 € per pc. *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
48.9209 €
Cable Holder for Cases
Image may differ

Order No.:

 85H4508

Manufacturer SKU:

 24575-800

 

Available: 0 pcs. Leadtime: 2 Weeks **
4.31 € per pc. *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
4.3078 €
Variations
Depth
Version
Width
Material
Shielding
Height
Colour
1 item in 13 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Depth
Version
Width
Material
Shielding
Height
Colour