24576-105 | SCHROFF

19 inch desktop enclosure, 3 U, 42 HP, (W x H x D) 257 x 155.5 x 386 mm, aluminum, gray, 24576-105

Order No.: 85H4562
EAN: 4036088050190
MPN:
24576-105
Series: PropacPro
SCHROFF
default L
Image may differ
Unit Price (€ / pc.)
310.0902 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
310.09 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
310.0902 €
The nVent SCHROFF PropacPRO case provides electronics protection for 19" assemblies such as plug-in units and euroboards. The aluminum die cast frames and profiled side panels guarantee a robust solution. The case includes EMC shielding as standard.
Technical specifications
Version table enclosure, 3 U, 42 HP
Width 257 mm
Colour gray
Height 155.5 mm
Material aluminum
Shielding shielded
Depth 386 mm
Logistics
Country of origin DE
Customs tariff number 76169990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Accessory

Order No.:

 85H4555

Manufacturer SKU:

 24576-094

 

Available: 0 pcs. Leadtime: 1 Week **
24.88 € per pc. *
*incl. VAT plus shipping costs
**Subject to prior sale
2 pcs.
24.8829 €
Cable Holder for Cases
Image may differ

Order No.:

 85H4508

Manufacturer SKU:

 24575-800

 

Available: 0 pcs. Leadtime: 2 Weeks **
4.31 € per pc. *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
4.3078 €

Order No.:

 85H4541

Manufacturer SKU:

 24576-071

 

Available: 0 pcs. Leadtime: 1 Week **
48.92 € per pc. *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
48.9209 €
Variations
Depth
Version
Shielding
Width
Height
Material
Colour
1 item in 15 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Depth
Version
Shielding
Width
Height
Material
Colour