14825-395 | SCHROFF

Steel enclosure, (L x W x H) 221 x 399 x 132.6 mm, anthracite gray, IP30, 14825-395

Order No.: 85H0489
EAN: 4036088195884
MPN:
14825-395
Series: Interscale
SCHROFF
default L
Image may differ
Unit Price (€ / pc.)
72.352 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
72.35 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
72.352 €
Modular desktop enclosure with perforated side panels, consisting of 4 assembled individual parts with integrated EMC protection.
Technical specifications
Width 399 mm
Colour anthracite gray
Height 132.6 mm
Length 221 mm
Material steel
Degree of protection (IP) IP30
Logistics
Country of origin CN
Customs tariff number 73269098
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Accessory

Order No.:

 85H6507

Manufacturer SKU:

 60224-009

 

Available: 0 pcs. Next delivery: 50 pcs. on 2024-06-07 Leadtime: 1 Week **
0.81 € per pc. *
*incl. VAT plus shipping costs
**Subject to prior sale
50 pcs.
0.8092 €
Variations
Width
Length
Height
Degree of protection (IP)
Material
Colour
1 item in 13 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Width
Length
Height
Degree of protection (IP)
Material
Colour