8PQ5000-2BA30 | Siemens

SIVACON S4 lateral separation, 100 - 250 A, H: 200mm

Order No.: 70P8842
EAN: 4042948172742
MPN:
8PQ5000-2BA30
8PQ50002BA30
Series: SIVACON
Siemens
default L
Image may differ
Unit Price (€ / pc.)
39.8769 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
39.88 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
39.8769 €
SIVACON S4 separation lateral, 100 - 250A, H: 200mm .
Technical specifications
Version side subdivision
Design rectangular
Width 1.5 mm
Height 200 mm
Material sheet steel
Depth 400 mm
Logistics
Country of origin DE
Customs tariff number 85381000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Height
Material
Design
Depth
Version
Width
1 item in 17 variations
*incl. VAT plus shipping costs