8PQ5000-2BA40 | Siemens
SIVACON S4 lateral separation, H:500 mm
Unit Price (€ / pc.)
66.1164 € *
Available: 0 pcs.
Leadtime: 1 Week **
SIVACON S4 separation lateral, H:500mm .
Technical specifications
Version | side subdivision | |
Design | rectangular | |
Width | 1.5 mm | |
Height | 500 mm | |
Material | sheet steel | |
Depth | 400 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85381000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |