8PQ5000-2BA38 | Siemens
SIVACON S4 lateral separation, H:450 mm
Version | side subdivision | |
Design | rectangular | |
Width | 1.5 mm | |
Height | 450 mm | |
Material | sheet steel | |
Depth | 400 mm |
Country of origin | DE |
Customs tariff number | 85381000 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |