6EP3323-7SB00-0AX0 | Siemens

DIN rail power supply, 12 VDC, 7 A, 84 W, 6EP3323-7SB00-0AX0

Order No.: 27G890
EAN: 4025515155171
MPN:
6EP3323-7SB00-0AX0
6EP33237SB000AX0
Series: SITOP
Siemens
default L
Image may differ
Unit Price (€ / pc.)
176.0724 € *
Available: 1 pcs.
Leadtime: 1 Week **
Total Price:
176.07 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
176.0724 €

6EP33237SB000AX0, Siemens

SITOP PSU6200 12V/7 A Stabilized power supply Input: 120 - 230 V AC, (120 - 240 V DC) Output: 12 V DC/ 7 A The 1-phase SITOP PSU6200 are technology power supplies for demanding solutions and offer maximum functionality for use in complex plants and machines. The wide range input supports connection to each network worldwide and ensures security even during large fluctuations in voltage. The Extra-Power supplies up to 150% of the rated current for short periods of time. In case of an overload, the PSU6200 supplies a constant current up to a voltage of 9 V DC. The very high efficiency keeps the energy consumptionand the heat development in the control cabinet at low levels and the entire metal enclosure is also space-saving. To further increase 12 V availability, the SITOP PSU6200 power supplies can be combined with buffer, DC UPS, redundancy and selectivity modules.

Technical specifications
Number of outputs 1
Output voltage DC 12 VDC
Output current 7 A
Width 35 mm
Input voltage AC 85-264 VAC, 99-275 VDC
Height 135 mm
Power 84 W
Degree of protection (IP) IP20
Depth 125 mm
efficiency 87.1 %
Logistics
Country of origin AT
Customs tariff number 85044083
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead
Variations
Depth
Input voltage AC
Width
Output current
Height
Output voltage DC
efficiency
Power
Number of outputs
Degree of protection (IP)
1 item in 24 variations
*incl. VAT plus shipping costs