6EP3324-7SB00-3AX0 | Siemens

DIN rail power supply, 12 VDC, 12 A, 144 W, 6EP3324-7SB00-3AX0

Order No.: 27G891
EAN: 4025515155195
MPN:
6EP3324-7SB00-3AX0
6EP33247SB003AX0
Series: SITOP
Siemens
default L
Image may differ
Unit Price (€ / pc.)
245.2114 € *
Available: 1 pcs.
Leadtime: 1 Week **
Total Price:
245.21 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
245.2114 €

6EP33247SB003AX0, Siemens

SITOP PSU6200 12 V/12 A Stabilized power supply Input: 120 - 230 V AC, (120 - 240 V DC) Output: 12 V DC/12 A with diagnostics interface The 1-phase SITOP PSU6200 are technology power supplies for demanding solutions and offer maximum functionality for use in complex plants and machines. The wide range input supports connection to each network worldwide and ensures security even during large fluctuations in voltage. The Extra-Power supplies up to 150% of the rated current for short periods of time. In case of an overload, the PSU6200 supplies a constant current up to a voltage of 9 V DC. The very high efficiency keeps the energy consumptionand the heat development in the control cabinet at low levels and the entire metal enclosure is also space-saving. To further increase 12 V availability, the SITOP PSU6200 power supplies can be combined with buffer, DC UPS, redundancy and selectivity modules.

Technical specifications
Number of outputs 1
Output voltage DC 12 VDC
Output current 12 A
Width 45 mm
Input voltage AC 85-264 VAC, 85-275 VDC
Height 135 mm
Power 144 W
Degree of protection (IP) IP20
Depth 125 mm
efficiency 89.3 %
Logistics
Country of origin AT
Customs tariff number 85044083
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead
Variations
Depth
Input voltage AC
Width
Output current
Height
Output voltage DC
efficiency
Power
Number of outputs
Degree of protection (IP)
1 item in 24 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Depth
Input voltage AC
Width
Output current
Height
Output voltage DC
efficiency
Power
Number of outputs
Degree of protection (IP)
DIN rail power supply, 12 VDC, 2 A, 24 W, 6EP3321-7SB00-0AX0
Order No.:
 27G888
Manufacturer:
 Siemens
Manufacturer SKU:
 6EP3321-7SB00-0AX0
Available: 1 pcs. Leadtime: 1 Week **
Total Price: 90.51 € *
1 pcs.
90.5114 €
88 mm
85-264 VAC, 110-275 VDC
25 mm
2 A
100 mm
12 VDC
83.3 %
24 W
1
IP20
DIN rail power supply, 24 VDC, 10 A, 240 W, 6EP3434-7SB00-3AX0
Order No.:
 27G919
Manufacturer:
 Siemens
Manufacturer SKU:
 6EP3434-7SB00-3AX0
Available: 1 pcs. Leadtime: 5 Weeks **
Total Price: 229.00 € *
1 pcs.
229.0036 €
155 mm
400-500 VAC, 450-600 VDC
45 mm
10 A
135 mm
24 VDC
95.4 %
240 W
1
IP20
DIN rail power supply, 12 VDC, 7 A, 84 W, 6EP3323-7SB00-0AX0
Order No.:
 27G890
Manufacturer:
 Siemens
Manufacturer SKU:
 6EP3323-7SB00-0AX0
Available: 1 pcs. Leadtime: 1 Week **
Total Price: 176.07 € *
1 pcs.
176.0724 €
125 mm
85-264 VAC, 99-275 VDC
35 mm
7 A
135 mm
12 VDC
87.1 %
84 W
1
IP20
DIN rail power supply, 24 VDC, 5 A, 120 W, 6EP3433-7SB00-0AX0
Order No.:
 27G916
Manufacturer:
 Siemens
Manufacturer SKU:
 6EP3433-7SB00-0AX0
Available: 1 pcs. Leadtime: 1 Week **
Total Price: 184.71 € *
1 pcs.
184.7118 €
125 mm
400-500 VAC, 450-600 VDC
35 mm
5 A
135 mm
24 VDC
91.2 %
120 W
1
IP20