6EP3331-7SB00-0AX0 | Siemens

DIN rail power supply, 12 VDC, 1.3 A, 31.2 W, 6EP3331-7SB00-0AX0

Order No.: 27G892
EAN: 4025515155126
MPN:
6EP3331-7SB00-0AX0
6EP33317SB000AX0
Series: SITOP
Siemens
default L
Image may differ
Unit Price (€ / pc.)
73.1731 € *
Available: 3 pcs.
Leadtime: 1 Week **
Total Price:
73.17 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
73.1731 €

6EP33317SB000AX0, Siemens

SITOP PSU6200 24 V/1.3 A Stabilized power supply Input: 120 - 230 V AC, (120 - 240 V DC) Output: 24 V DC/1.3 A The 1-phase SITOP PSU6200 mini are slim and space-saving power supplies for the low performance range. They are used in distributed applications in control boxes or in small control cabinets. They are characterized by the low power loss across the entire load range. The losses are very low even in idle, which makes these power supplies ideally suited for supply of machines and plants that are often in standby operation. The switch mode power supply has a wide-range input for AC and DC networks, whereby plug-in terminals support easy electrical connection. The large temperature range offers universal application options.

Technical specifications
Number of outputs 1
Output voltage DC 12 VDC
Output current 1.3 A
Width 25 mm
Input voltage AC 85-264 VAC, 110-275 VDC
Height 100 mm
Power 31.2 W
Degree of protection (IP) IP20
Depth 88 mm
efficiency 86.3 %
Logistics
Country of origin RO
Customs tariff number 85044083
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead
Variations
Depth
Input voltage AC
Width
Output current
Height
Output voltage DC
efficiency
Power
Number of outputs
Degree of protection (IP)
1 item in 24 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Depth
Input voltage AC
Width
Output current
Height
Output voltage DC
efficiency
Power
Number of outputs
Degree of protection (IP)
DIN rail power supply, 12 VDC, 2 A, 24 W, 6EP3321-7SB00-0AX0
Order No.:
 27G888
Manufacturer:
 Siemens
Manufacturer SKU:
 6EP3321-7SB00-0AX0
Available: 1 pcs. Leadtime: 1 Week **
Total Price: 90.51 € *
1 pcs.
90.5114 €
88 mm
85-264 VAC, 110-275 VDC
25 mm
2 A
100 mm
12 VDC
83.3 %
24 W
1
IP20
DIN rail power supply, 24 VDC, 10 A, 240 W, 6EP3434-7SB00-3AX0
Order No.:
 27G919
Manufacturer:
 Siemens
Manufacturer SKU:
 6EP3434-7SB00-3AX0
Available: 1 pcs. Leadtime: 5 Weeks **
Total Price: 229.00 € *
1 pcs.
229.0036 €
155 mm
400-500 VAC, 450-600 VDC
45 mm
10 A
135 mm
24 VDC
95.4 %
240 W
1
IP20
DIN rail power supply, 12 VDC, 7 A, 84 W, 6EP3323-7SB00-0AX0
Order No.:
 27G890
Manufacturer:
 Siemens
Manufacturer SKU:
 6EP3323-7SB00-0AX0
Available: 1 pcs. Leadtime: 1 Week **
Total Price: 176.07 € *
1 pcs.
176.0724 €
125 mm
85-264 VAC, 99-275 VDC
35 mm
7 A
135 mm
12 VDC
87.1 %
84 W
1
IP20
DIN rail power supply, 24 VDC, 5 A, 120 W, 6EP3433-7SB00-0AX0
Order No.:
 27G916
Manufacturer:
 Siemens
Manufacturer SKU:
 6EP3433-7SB00-0AX0
Available: 1 pcs. Leadtime: 1 Week **
Total Price: 184.71 € *
1 pcs.
184.7118 €
125 mm
400-500 VAC, 450-600 VDC
35 mm
5 A
135 mm
24 VDC
91.2 %
120 W
1
IP20