419 SM | Swann Morton
Scalpel blade, for 4/6A SM, BW 8.7 mm, L 53.6 mm, 419 SM
As a private customer, you can buy this item as soon as we have it back in stock.
Version | scalpel blade | |
Suitable for | 4/6A SM | |
Weight | 0.2 g | |
Blade width | 8.7 mm | |
Length | 53.6 mm |
Country of origin | GB |
Customs tariff number | 82119400 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |