424 SM | Swann Morton
Scalpel blade, for 4/6A SM, BW 10.2 mm, L 51 mm, 424 SM
Order No.: 10L9408
EAN: 4099891375515
MPN:
424 SM
Unit Price (€ / pck.)
47.7071 € *
Available: 0 pck.
Leadtime: 4 Weeks **
Total Price:
47.71 € *
Price list
Quantity
Price per unit*
1 pck.
47.7071 €
5 pck.
42.9352 €
*incl. VAT plus shipping costs
**Subject to prior sale
High precision blades for Handles no. 4 and 6A SM (Box of 100 pcs, 20 foil packets of 5 blades). OAL 51mm
Technical specifications
Version | scalpel blade | |
Suitable for | 4/6A SM | |
Weight | 0.2 g | |
Blade width | 10.2 mm | |
Length | 51 mm |
Download
Logistics
Country of origin | GB |
Customs tariff number | 82119400 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |