425A SM | Swann Morton

Scalpel blade, for 4/6A SM, BW 11 mm, L 55 mm, 425A SM

Order No.: 10L9410
EAN: 4099891375539
MPN:
425A SM
Swann Morton
default L
Image may differ
Unit Price (€ / pck.)
47.7071 € *
Available: 1 pck.
Leadtime: 4 Weeks **
Total Price:
47.71 € *
Price list
Quantity
Price per unit*
1 pck.
47.7071 €
5 pck.
42.9352 €
*incl. VAT plus shipping costs
**Subject to prior sale
High precision blades for Handles no. 4 and 6A SM (Box of 100 pcs, 20 foil packets of 5 blades). OAL 55mm
Technical specifications
Version scalpel blade
Suitable for 4/6A SM
Weight 0.3 g
Blade width 11 mm
Length 55 mm
Logistics
Country of origin GB
Customs tariff number 82119400
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Accessory
Scalpel, L 136 mm, 4
Image may differ

Order No.:

 10L9400

Manufacturer SKU:

 4

 

Available: 80 pcs. Leadtime: 4 Weeks **
15.58 € per pc. *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
15.5771 €
10 pcs.
13.7088 €
50 pcs.
12.7687 €
150 pcs.
12.2094 €
500 pcs.
11.5906 €
Variations
Length
Blade width
Weight
Version
Suitable for
1 item in 11 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Length
Blade width
Weight
Version
Suitable for