00321 101 111 | VARTA
Silver oxide-button cell, SR65, 1.55 V, 15 mAh
Order No.: 26A3804
EAN: 4008496245857
MPN:
00321 101 111
V321
Unit Price (€ / pc.)
1.0591 € *
Available: 57 pcs.
Leadtime: 1 Week **
Total Price:
10.59 € *
Price list
Quantity
Price per unit*
10 pcs.
1.0591 €
50 pcs.
0.9401 €
250 pcs.
0.8092 €
1000 pcs.
0.7021 €
2500 pcs.
0.6426 €
*incl. VAT plus shipping costs
**Subject to prior sale
Silver oxide button cells, type Varta V.
Low-Drain version.
For clocks/watches and other applications
Technical specifications
Connection | surface contact | |
Usage | watches/devices | |
Version | low drain | |
diameter | 6.8 mm | |
Height | 1.6 mm | |
IEC designation | SR65 | |
max. operating temperature | 60 °C | |
min. operating temperature | 0 °C | |
Nominal capacity | 15 mAh | |
Rated voltage | 1.55 V | |
other designation | 321, SR527SW | |
Technology | silver oxide |
Download
Logistics
Country of origin | JP |
Customs tariff number | 85064000 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |