00389 101 111 | VARTA
Silver oxide-button cell, SR54, 1.55 V, 85 mAh
Order No.: 25A981
EAN: 4008496245673
MPN:
00389 101 111
V389/SR54
Unit Price (€ / pc.)
2.3800 € *
Available: 14 pcs.
Leadtime: 1 Week **
Total Price:
2.38 € *
Price list
Quantity
Price per unit*
1 pcs.
2.3800 €
25 pcs.
2.0230 €
100 pcs.
1.8802 €
250 pcs.
1.7731 €
1000 pcs.
1.6184 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Connection | button | |
Usage | watches | |
Version | high drain | |
diameter | 11.6 mm | |
Height | 3.05 mm | |
IEC designation | SR54 | |
Nominal capacity | 85 mAh | |
Rated voltage | 1.55 V | |
other designation | 389, S09, G10, SR1130W | |
Technology | silver oxide |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85064000 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |