00357 101 111 | VARTA
Silver oxide-button cell, SR44, 1.55 V, 145 mAh
Order No.: 26A3816
EAN: 4008496245710
MPN:
00357 101 111
V357
Unit Price (€ / pc.)
1.8802 € *
Available: 623 pcs.
Leadtime: 1 Week **
Total Price:
1.88 € *
Price list
Quantity
Price per unit*
1 pcs.
1.8802 €
25 pcs.
1.5946 €
100 pcs.
1.4756 €
250 pcs.
1.3923 €
1000 pcs.
1.2733 €
*incl. VAT plus shipping costs
**Subject to prior sale
Silver oxide button cells, type Varta V.
High-Drain version.
For clocks/watches and other applications
Technical specifications
Connection | surface contact | |
Usage | watches/devices | |
Version | high drain | |
diameter | 11.6 mm | |
Height | 5.4 mm | |
IEC designation | SR44 | |
max. operating temperature | 65 °C | |
min. operating temperature | -10 °C | |
Nominal capacity | 145 mAh | |
Rated voltage | 1.55 V | |
other designation | 357, S05,G13, WS15 | |
Technology | silver oxide |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85064000 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |