XT AA 60° | Weller
Soldering tip, Beveled, Ø 6 mm, (T x L) 1.6 x 37 mm, XT AA 60°
Type: T0054470800, XT AA, 60° soldering tip, 1.6 mm
Version | soldering tip | |
Thickness | 1.6 mm | |
diameter | 6 mm | |
Suitable for | WP 120, WXP 120 | |
Length | 37 mm | |
Peak type | Beveled |
Country of origin | JP |
Customs tariff number | 85159080 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |