XT DDH 45° | Weller
Soldering tip, Beveled, Ø 7.4 mm, (L x W) 40.5 x 4 mm, 45 °C, XT DDH 45°
Soldering tip, T0054473099, Weller
Soldering tip, bevelled 45°, Ø 4,0 mm
Features
- XT Tips for WXP WXP 120/ WP 120 soldering iron
- For soldering tasks with high heat requirements and large solder joints
- For maximum performance
Version | soldering tip | |
Width | 4 mm | |
diameter | 7.4 mm | |
Suitable for | WP 120, WXP 120 | |
Length | 40.5 mm | |
max. operating temperature | 45 °C | |
Peak type | Beveled |
Country of origin | BA |
Customs tariff number | 85159080 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |