XT C | Weller

Soldering tip, Chisel shaped, Ø 6 mm, (T x L x W) 0.8 x 36 x 3.2 mm, XT C

Order No.: 09L6534
EAN: 4099891400408
MPN:
XT C
T0054470599
Series: XT
Weller
default L
front L
Image may differ
Unit Price (€ / pc.)
11.5430 € *
Available: 20 pcs.
Leadtime: 1 Week **
Total Price:
11.54 € *
Price list
Quantity
Price per unit*
1 pcs.
11.5430 €
5 pcs.
10.9718 €
10 pcs.
10.4244 €
50 pcs.
9.9365 €
*incl. VAT plus shipping costs
**Subject to prior sale

Type: T0054470500, soldering tip XT C, chisel, 3.2 x 0.8 mm

Technical specifications
Version soldering tip
Width 3.2 mm
Thickness 0.8 mm
diameter 6 mm
Suitable for WP 120, WXP 120
Length 36 mm
Peak type Chisel shaped
Logistics
Country of origin CN
Customs tariff number 85159080
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Accessory

Order No.:

 11L590

Manufacturer SKU:

 WATC100M

 

Available: 7 pcs. Next delivery: 5 pcs. on 2024-07-30 Leadtime: 1 Week **
398.65 € per pc. *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
398.65 €
Variations
diameter
Thickness
Length
Width
Peak type
Version
Suitable for
max. operating temperature
1 item in 36 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
diameter
Thickness
Length
Width
Peak type
Version
Suitable for
max. operating temperature
Soldering tip, Chisel shaped, Ø 6 mm, (T x L x W) 1 x 40 x 1.6 mm, XT AL
Order No.:
 03L1813
Manufacturer:
 Weller
Manufacturer SKU:
 XT AL
Available: 10 pcs. Leadtime: 14 Weeks ** Next delivery: 10 pcs. on 2024-05-23
Total Price: 11.54 € *
1 pcs.
11.5430 €
5 pcs.
10.9718 €
10 pcs.
10.4244 €
50 pcs.
9.9365 €
6 mm
1 mm
40 mm
1.6 mm
Chisel shaped
soldering tip
WP 120, WXP 120
Soldering tip, Blade shape, Ø 6 mm, (L x W) 45 x 2 mm, XT KN
Order No.:
 09L6539
Manufacturer:
 Weller
Manufacturer SKU:
 XT KN
Available: 9 pcs. Leadtime: 1 Week **
Total Price: 16.07 € *
1 pcs.
16.0650 €
5 pcs.
15.2677 €
10 pcs.
14.5061 €
6 mm
45 mm
2 mm
Blade shape
soldering tip
WP 120, WXP 120
Soldering tip, Chisel shaped, Ø 6 mm, (T x W) 0.4 x 0.8 mm, XT HX
Order No.:
 03L1848
Manufacturer:
 Weller
Manufacturer SKU:
 XT HX
Available: 2 pcs. Leadtime: 1 Week ** Next delivery: 10 pcs. on 2024-05-23
Total Price: 14.28 € *
1 pcs.
14.2800 €
5 pcs.
13.5660 €
10 pcs.
12.8877 €
6 mm
0.4 mm
0.8 mm
Chisel shaped
soldering tip
WP 120, WXP 120
Soldering tip, Solder depot, Ø 6 mm, (L) 37 mm, XT GW2
Order No.:
 03L1846
Manufacturer:
 Weller
Manufacturer SKU:
 XT GW2
Available: 3 pcs. Leadtime: 1 Week **
Total Price: 15.95 € *
1 pcs.
15.9460 €
5 pcs.
15.1487 €
10 pcs.
14.3871 €
6 mm
37 mm
Solder depot
soldering tip
WP 120, WXP 120
Soldering tip, Beveled, Ø 6 mm, (T x L) 2 x 37 mm, XT BB 45°
Order No.:
 09L6540
Manufacturer:
 Weller
Manufacturer SKU:
 XT BB 45°
Available: 16 pcs. Leadtime: 1 Week **
Total Price: 14.40 € *
1 pcs.
14.3990 €
5 pcs.
13.6850 €
10 pcs.
13.0067 €
6 mm
2 mm
37 mm
Beveled
soldering tip
WP 120, WXP 120
Soldering tip, Chisel shaped, Ø 6 mm, (L) 37 mm, XT D 45°
Order No.:
 09L6550
Manufacturer:
 Weller
Manufacturer SKU:
 XT D 45°
Available: 4 pcs. Leadtime: 1 Week **
Total Price: 18.92 € *
1 pcs.
18.9210 €
5 pcs.
17.9809 €
10 pcs.
17.0765 €
6 mm
37 mm
Chisel shaped
soldering tip
WP 120, WXP 120