05118109001 | Wera
Socket wrench, external hexagon, 1.8 mm, L 157 mm, 05118109001
Unit Price (€ / pc.)
10.8766 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
10.88 € *
Price list
Quantity
Price per unit*
1 pcs.
10.8766 €
5 pcs.
10.3292 €
10 pcs.
9.8056 €
*incl. VAT plus shipping costs
**Subject to prior sale
Dimensions/Content : 1.8x60
Technical specifications
Version | Socket wrench | |
ESD protection | No | |
Size | 1.8 mm | |
Length | 157 mm | |
Peak type | external hexagon | |
1000V Insulated | No |
Download
Logistics
Country of origin | CZ |
Customs tariff number | 82054000 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |