05118120001 | Wera
Socket wrench, external hexagon, 4 mm, L 157 mm, 05118120001
Unit Price (€ / pc.)
10.1388 € *
Available: 3 pcs.
Leadtime: 1 Week **
Total Price:
10.14 € *
Price list
Quantity
Price per unit*
1 pcs.
10.1388 €
5 pcs.
9.6271 €
10 pcs.
9.1511 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Version | Socket wrench | |
ESD protection | No | |
Size | 4 mm | |
Length | 157 mm | |
Peak type | external hexagon | |
1000V Insulated | No |
Download
Logistics
Country of origin | CZ |
Customs tariff number | 82054000 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |