05118112001 | Wera

Socket wrench, external hexagon, 2.5 mm, L 157 mm, 05118112001

Order No.: 21L1535
EAN: 4013288032317
MPN:
05118112001
2069 SW 2,5 x 60 mm
Series: 2069
Wera
default L
Image may differ
Unit Price (€ / pc.)
9.5319 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
9.53 € *
Price list
Quantity
Price per unit*
1 pcs.
9.5319 €
5 pcs.
9.0559 €
10 pcs.
8.6037 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Version Socket wrench
ESD protection No
Size 2.5 mm
Length 157 mm
Peak type external hexagon
1000V Insulated No
Logistics
Country of origin CZ
Customs tariff number 82054000
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Size
Version
Length
Peak type
1000V Insulated
ESD protection
1 item in 12 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Size
Version
Length
Peak type
1000V Insulated
ESD protection
Socket wrench, external hexagon, 6 mm, L 157 mm, 05345281001
Order No.:
 02L5415
Manufacturer:
 Wera
Manufacturer SKU:
 05345281001
Available: 4 pcs. Leadtime: 1 Week **
Total Price: 9.60 € *
1 pcs.
9.6033 €
5 pcs.
9.1273 €
10 pcs.
8.6632 €
6 mm
Socket wrench
157 mm
external hexagon
No
No
Socket wrench, external hexagon, 4 mm, L 157 mm, 05118120001
Order No.:
 21L1538
Manufacturer:
 Wera
Manufacturer SKU:
 05118120001
Available: 3 pcs. Leadtime: 1 Week **
Total Price: 10.14 € *
1 pcs.
10.1388 €
5 pcs.
9.6271 €
10 pcs.
9.1511 €
4 mm
Socket wrench
157 mm
external hexagon
No
No