44697 | Myrra
Electronic transformer, 2.8 VA, 6 V, 467 mA, 44697
Order No.: 34C987
EAN: 4099891346775
MPN:
44697
Unit Price (€ / pc.)
2.3919 € *
Standard delivery time from the manufacturer is: 21 Weeks
Electronic Transformer, 44697, Myrra
Features
- Insulation voltage 4 KV (6 KV MYRRA test)
- 100 % tested production
- Certification : CCA procedure on request
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Output power | 2.8 W | |
| Primary voltage | 230 V | |
| Secondary voltage (1) | 6 V | |
| Secondary amperage 1 | 467 mA | |
| Length | 32.6 mm | |
| Width | 27.6 mm | |
| Height | 29.8 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85043180 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |