74270104 | Würth Elektronik eiSos

Toroidal core, cable Ø 18.5 mm, (L x Ø) 8 x 31.7 mm, 74270104

Order No.: 85D1312
EAN: 4099889408089
MPN:
74270104
Series: WE-TOF
74270104 Würth Elektronik eiSos Ferrite cable cores Image 1
74270104 Würth Elektronik eiSos Ferrite cable cores Image 2
Image may differ
Unit Price (€ / pc.)
1.7612 € *
Available: 19 pcs.
Available in 5 Days: 5,026 pcs.
Leadtime: 20 Weeks **
Total Price:
1.76 € *
Price list
Quantity
Price per unit*
1 pcs.
1.7612 €
10 pcs.
1.7255 €
50 pcs.
1.6898 €
100 pcs.
1.6303 €
250 pcs.
1.4994 €
*incl. VAT plus shipping costs
**Subject to prior sale

Characteristics

  • Ferrite core made of NiZn, a material which works in a broadband frequency range
  • Diverse types and materials to achieve the best possible interference suppression
  • Operating temperature: -25°C to +125°C

Application:

  • Wires
  • Coaxial cables
  • Wire-wrapping cables
  • Multiconductor wires
  • Cable e.g. of power supplies, data and gage signal lines
Technical specifications
Durchmesser 31.7 mm
Kabeldurchmesser 18,5 mm
Länge 8 mm
Logistics
Ursprungsland TW
Zolltarifnummer 85480090
Originalverpackung Tray mit 63 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes