74270106 | Würth Elektronik eiSos
Toroidal core, cable Ø 6-6.5 mm, (L x Ø) 12.7 x 13.2 mm, 74270106
Unit Price (€ / pc.)
2.2729 € *
Available: 14 pcs.
Available in 5 Days: 9,357 pcs.
Leadtime: 20 Weeks **
Total Price:
2.27 € *
Price list
Quantity
Price per unit*
1 pcs.
2.2729 €
10 pcs.
2.1420 €
25 pcs.
2.0706 €
50 pcs.
1.8207 €
126 pcs.
1.6660 €
*incl. VAT plus shipping costs
**Subject to prior sale
Characteristics
- Ferrite core made of NiZn, a material which works in a broadband frequency range
- Diverse types and materials to achieve the best possible interference suppression
- Operating temperature: -25°C to +125°C
Application:
- Wires
- Coaxial cables
- Wire-wrapping cables
- Multiconductor wires
- Cable e.g. of power supplies, data and gage signal lines
Technical specifications
Durchmesser | 13.2 mm | |
Kabeldurchmesser | 6-6,5 mm | |
Länge | 12.7 mm |
Download
Logistics
Ursprungsland | TW |
Zolltarifnummer | 85480090 |
Originalverpackung | Tray mit 126 Stück |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |