74270110 | Würth Elektronik eiSos
Toroidal core, cable Ø 11.5 mm, (L x Ø) 16 x 16 mm, 74270110
Unit Price (€ / pc.)
2.1777 € *
Available: 21 pcs.
Available in 5 Days: 5,050 pcs.
Leadtime: 20 Weeks **
Total Price:
2.18 € *
Price list
Quantity
Price per unit*
1 pcs.
2.1777 €
10 pcs.
2.1301 €
50 pcs.
2.0587 €
100 pcs.
2.0111 €
500 pcs.
1.8445 €
*incl. VAT plus shipping costs
**Subject to prior sale
Characteristics
- Ferrite core made of NiZn, a material which works in a broadband frequency range
- Diverse types and materials to achieve the best possible interference suppression
- Operating temperature: -25°C to +125°C
Application:
- Wires
- Coaxial cables
- Wire-wrapping cables
- Multiconductor wires
- Cable e.g. of power supplies, data and gage signal lines
Technical specifications
Durchmesser | 16 mm | |
Kabeldurchmesser | 11,5 mm | |
Länge | 16 mm |
Download
Logistics
Ursprungsland | TW |
Zolltarifnummer | 85480090 |
Originalverpackung | Tray mit 126 Stück |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |