742701112 | Würth Elektronik eiSos

Toroidal core, cable Ø 24.8 mm, (L x Ø) 7.5 x 35.6 mm, 742701112

Order No.: 85D1319
EAN: 4099889408638
MPN:
742701112
Series: WE-TOF
742701112 Würth Elektronik eiSos Ferrite cable cores Image 1
742701112 Würth Elektronik eiSos Ferrite cable cores Image 2
Image may differ
Unit Price (€ / pc.)
1.9516 € *
Available: 36 pcs.
Available in 5 Days: 151 pcs.
Leadtime: 20 Weeks **
Total Price:
1.95 € *
Price list
Quantity
Price per unit*
1 pcs.
1.9516 €
10 pcs.
1.9159 €
50 pcs.
1.8802 €
100 pcs.
1.8088 €
250 pcs.
1.6660 €
*incl. VAT plus shipping costs
**Subject to prior sale

Characteristics

  • Ferrite core made of NiZn, a material which works in a broadband frequency range
  • Diverse types and materials to achieve the best possible interference suppression
  • Operating temperature: -25°C to +125°C

Application:

  • Wires
  • Coaxial cables
  • Wire-wrapping cables
  • Multiconductor wires
  • Cable e.g. of power supplies, data and gage signal lines
Technical specifications
Durchmesser 35.6 mm
Kabeldurchmesser 24,8 mm
Länge 7.5 mm
Logistics
Ursprungsland CN
Zolltarifnummer 85480090
Originalverpackung Tray mit 36 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes