742701121 | Würth Elektronik eiSos
Toroidal core, cable Ø 4.6 mm, (L x Ø) 14.5 x 9.5 mm, 742701121
Unit Price (€ / pc.)
0.5843 € *
Available: 44 pcs.
Available in 5 Days: 70 pcs.
Leadtime: 20 Weeks **
Total Price:
0.58 € *
Price list
Quantity
Price per unit*
1 pcs.
0.5843 €
10 pcs.
0.5641 €
50 pcs.
0.5474 €
100 pcs.
0.5415 €
500 pcs.
0.4986 €
*incl. VAT plus shipping costs
**Subject to prior sale
Characteristics
- Ferrite core made of NiZn, a material which works in a broadband frequency range
- Diverse types and materials to achieve the best possible interference suppression
- Operating temperature: -25°C to +125°C
Application:
- Wires
- Coaxial cables
- Wire-wrapping cables
- Multiconductor wires
- Cable e.g. of power supplies, data and gage signal lines
Technical specifications
Durchmesser | 9.5 mm | |
Kabeldurchmesser | 4,6 mm | |
Länge | 14.5 mm |
Download
Logistics
Ursprungsland | TW |
Zolltarifnummer | 85480090 |
Originalverpackung | Tray mit 128 Stück |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |