74270113 | Würth Elektronik eiSos

Toroidal core, cable Ø 4.6 mm, (L x Ø) 9 x 11.5 mm, 74270113

Order No.: 85D1322
EAN: 4099889408669
MPN:
74270113
Series: WE-TOF
74270113 Würth Elektronik eiSos Ferrite cable cores Image 1
74270113 Würth Elektronik eiSos Ferrite cable cores Image 2
Image may differ
Unit Price (€ / pc.)
1.4637 € *
Available: 44 pcs.
Available in 5 Days: 10,000 pcs.
Leadtime: 20 Weeks **
Total Price:
1.46 € *
Price list
Quantity
Price per unit*
1 pcs.
1.4637 €
10 pcs.
1.4280 €
50 pcs.
1.4042 €
100 pcs.
1.3447 €
500 pcs.
1.2495 €
*incl. VAT plus shipping costs
**Subject to prior sale

Characteristics

  • Ferrite core made of NiZn, a material which works in a broadband frequency range
  • Diverse types and materials to achieve the best possible interference suppression
  • Operating temperature: -25°C to +125°C

Application:

  • Wires
  • Coaxial cables
  • Wire-wrapping cables
  • Multiconductor wires
  • Cable e.g. of power supplies, data and gage signal lines
Technical specifications
Durchmesser 11.5 mm
Kabeldurchmesser 4,6 mm
Länge 9 mm
Logistics
Ursprungsland TW
Zolltarifnummer 85480090
Originalverpackung Tray mit 128 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes