74270115 | Würth Elektronik eiSos
WE-TOF EMI Suppression Toroidal Ferrite, 74270115
Unit Price (€ / pc.)
6.9615 € *
Available: 20 pcs.
Available in 5 Days: 10,000 pcs.
Leadtime: 20 Weeks **
Total Price:
6.96 € *
Price list
Quantity
Price per unit*
1 pcs.
6.9615 €
10 pcs.
6.7830 €
50 pcs.
6.6997 €
100 pcs.
6.4379 €
200 pcs.
5.9262 €
*incl. VAT plus shipping costs
**Subject to prior sale
Characteristics
- Ferrite core made of NiZn, a material which works in a broadband frequency range
- Diverse types and materials to achieve the best possible interference suppression
- Operating temperature: -25°C to +125°C
Application:
- Wires
- Coaxial cables
- Wire-wrapping cables
- Multiconductor wires
- Cable e.g. of power supplies, data and gage signal lines
Technical specifications
diameter | 31.5 mm | |
Cable diameter | 18.5 mm | |
Length | 16 mm |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85480090 |
Original Packaging | Tray with 40 pieces |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |