74270117 | Würth Elektronik eiSos

Toroidal core, cable Ø 9.6 mm, (L x Ø) 8 x 14 mm, 74270117

Order No.: 85D1324
EAN: 4099889408690
MPN:
74270117
Series: WE-TOF
74270117 Würth Elektronik eiSos Ferrite cable cores Image 1
74270117 Würth Elektronik eiSos Ferrite cable cores Image 2
Image may differ
Unit Price (€ / pc.)
0.7854 € *
Available: 42 pcs.
Available in 5 Days: 10,000 pcs.
Leadtime: 20 Weeks **
Total Price:
0.79 € *
Price list
Quantity
Price per unit*
1 pcs.
0.7854 €
10 pcs.
0.7497 €
50 pcs.
0.7259 €
100 pcs.
0.7021 €
500 pcs.
0.6664 €
*incl. VAT plus shipping costs
**Subject to prior sale

Characteristics

  • Ferrite core made of NiZn, a material which works in a broadband frequency range
  • Diverse types and materials to achieve the best possible interference suppression
  • Operating temperature: -25°C to +125°C

Application:

  • Wires
  • Coaxial cables
  • Wire-wrapping cables
  • Multiconductor wires
  • Cable e.g. of power supplies, data and gage signal lines
Technical specifications
Durchmesser 14 mm
Kabeldurchmesser 9,6 mm
Länge 8 mm
Logistics
Ursprungsland CN
Zolltarifnummer 85480090
Originalverpackung Tray mit 231 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes