7427015 | Würth Elektronik eiSos

Toroidal core, cable Ø 26.9 mm, (L x Ø) 15 x 40.6 mm, 7427015

Order No.: 85D1332
EAN: 4099889408775
MPN:
7427015
Series: WE-TOF
7427015 Würth Elektronik eiSos Ferrite cable cores Image 1
7427015 Würth Elektronik eiSos Ferrite cable cores Image 2
Image may differ
Unit Price (€ / pc.)
4.2959 € *
Available: 14 pcs.
Available in 5 Days: 10,000 pcs.
Leadtime: 24 Weeks **
Total Price:
4.30 € *
Price list
Quantity
Price per unit*
1 pcs.
4.2959 €
10 pcs.
4.2245 €
50 pcs.
4.1412 €
100 pcs.
3.9865 €
300 pcs.
3.6652 €
*incl. VAT plus shipping costs
**Subject to prior sale

Characteristics

  • Ferrite core made of NiZn, a material which works in a broadband frequency range
  • Diverse types and materials to achieve the best possible interference suppression
  • Operating temperature: -25°C to +125°C

Application:

  • Wires
  • Coaxial cables
  • Wire-wrapping cables
  • Multiconductor wires
  • Cable e.g. of power supplies, data and gage signal lines
Technical specifications
Durchmesser 40.6 mm
Kabeldurchmesser 26,9 mm
Länge 15 mm
Logistics
Ursprungsland TW
Zolltarifnummer 85480090
Originalverpackung Beutel mit 30 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes