742701703 | Würth Elektronik eiSos

Toroidal core, cable Ø 14.5 mm, (L x Ø) 12 x 25 mm, 742701703

Order No.: 85D1335
EAN: 4099889408805
MPN:
742701703
Series: WE-TOF
Würth Elektronik eiSos
742701703 Würth Elektronik eiSos Ferrite cable cores Image 1
742701703 Würth Elektronik eiSos Ferrite cable cores Image 2
Image may differ
Unit Price (€ / pc.)
1.7731 € *
Available: 26 pcs.
Available in 5 Days: 10,000 pcs.
Leadtime: 21 Weeks **
Total Price:
1.77 € *
Price list
Quantity
Price per unit*
1 pcs.
1.7731 €
10 pcs.
1.6660 €
50 pcs.
1.6065 €
130 pcs.
1.4637 €
260 pcs.
1.3328 €
*incl. VAT plus shipping costs
**Subject to prior sale

Characteristics

  • Ferrite core made of NiZn, a material which works in a broadband frequency range
  • Diverse types and materials to achieve the best possible interference suppression
  • Operating temperature: -25°C to +125°C

Application:

  • Wires
  • Coaxial cables
  • Wire-wrapping cables
  • Multiconductor wires
  • Cable e.g. of power supplies, data and gage signal lines
Technical specifications
Durchmesser 25 mm
Kabeldurchmesser 14,5 mm
Länge 12 mm
Logistics
Ursprungsland CN
Zolltarifnummer 85480090
Originalverpackung Tray mit 130 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes