74270182 | Würth Elektronik eiSos

WE-TOF EMI Suppression Toroidal Ferrite, 74270182

Order No.: 85D1342
EAN: 4099889408874
MPN:
74270182
Series: WE-TOF
Würth Elektronik eiSos
74270182 Würth Elektronik eiSos Ferrite cable cores Image 1
74270182 Würth Elektronik eiSos Ferrite cable cores Image 2
Image may differ
Unit Price (€ / pc.)
3.0345 € *
Available: 21 pcs.
Available in 5 Days: 10,000 pcs.
Leadtime: 21 Weeks **
Total Price:
3.03 € *
Price list
Quantity
Price per unit*
1 pcs.
3.0345 €
10 pcs.
2.9631 €
50 pcs.
2.9274 €
100 pcs.
2.8084 €
500 pcs.
2.5942 €
*incl. VAT plus shipping costs
**Subject to prior sale

Characteristics

  • Ferrite core made of NiZn, a material which works in a broadband frequency range
  • Diverse types and materials to achieve the best possible interference suppression
  • Operating temperature: -25°C to +125°C

Application:

  • Wires
  • Coaxial cables
  • Wire-wrapping cables
  • Multiconductor wires
  • Cable e.g. of power supplies, data and gage signal lines
Technical specifications
Durchmesser 18.6 mm
Kabeldurchmesser 10 mm
Länge 10 mm
Logistics
Ursprungsland TW
Zolltarifnummer 85480090
Originalverpackung Tray mit 126 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes